Eaton xEnergy Basic Series Sheet Steel Mounting Frame for Use with Accessory, Service distribution board IVS,
- RS Stock No.:
- 256-623
- Mfr. Part No.:
- 286660 BP-MF-600/10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD171.25
(exc. GST)
SGD186.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD171.25 |
*price indicative
- RS Stock No.:
- 256-623
- Mfr. Part No.:
- 286660 BP-MF-600/10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Plate | |
| Accessory Type | Mounting Frame | |
| Length | 50mm | |
| For Use With | Accessory, Service distribution board IVS, consideration Accessory, Wall-mounting distribution system | |
| Width | 615mm | |
| Material | Sheet Steel | |
| Height | 1.08m | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Plate | ||
Accessory Type Mounting Frame | ||
Length 50mm | ||
For Use With Accessory, Service distribution board IVS, consideration Accessory, Wall-mounting distribution system | ||
Width 615mm | ||
Material Sheet Steel | ||
Height 1.08m | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Base Frame is expertly designed to meet the demands of modern electrical installations. With its robust construction and compact dimensions, this product offers versatility in various applications. It features a height of 1060mm and a width of 600mm, allowing for efficient use of space while maintaining superior functionality. Crafted from durable sheet steel with a galvanised finish, this distribution board is built to withstand the rigours of everyday use. Its innovative design incorporates IP30 degree protection, ensuring that internal components are shielded from dust and incidental contact.
Suitable for both wall mounting and flush mounted installations
Can be grouped and symmetrically mounted for streamlined setups
Inclusion of comprehensive system holing simplifies additional equipment integration
Equipped with mounting towers and screws for enhanced stability
Related links
- Eaton xEnergy Basic Series Sheet Steel Mounting Frame for Use with Accessory Service
- Eaton Eaton xEnergy Basic Flange Plate for use with Accessory Service distribution board IVS,
- Eaton Eaton xEnergy Basic Flange Plate for use with Service Distribution Board IVS, Wall Mounting Distribution System
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 615 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 600mm
