Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.1 m x 800mm
- RS Stock No.:
- 241-424
- Mfr. Part No.:
- 133006 XSPTF1108
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD190.27
(exc. GST)
SGD207.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD190.27 |
*price indicative
- RS Stock No.:
- 241-424
- Mfr. Part No.:
- 133006 XSPTF1108
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 1.1m | |
| For Use With | LV Switchgear | |
| Width | 800mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 1.1m | ||
For Use With LV Switchgear | ||
Width 800mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton LV switchgear embodies cutting-edge engineering designed to meet the rigorous demands of modern electrical distribution systems. This robust solution is crafted to provide reliable performance and enhanced safety in various environments, making it an essential component in low voltage applications.
Robust steel construction guarantees durability and long term reliability
Versatile cable entry options facilitate seamless installation
Finished in a stylish grey powder coating for aesthetic appeal
Conforms to RoHS regulations
Related links
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.1 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.35 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.2 m x 800mm
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 1.1 m x 610mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 20 mm x 1.2 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 600 mm x 800mm
