RS PRO High Speed Steel, 4.5 mm, 4.5 mm Shank Drill Bit
- RS Stock No.:
- 905-694
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD28.62
(exc. GST)
SGD31.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD28.62 | SGD2.862 |
*price indicative
- RS Stock No.:
- 905-694
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 4.5mm | |
| Shank Size | 4.5mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drill Point Angle 118° | ||
Drill Bit Size 4.5mm | ||
Shank Size 4.5mm | ||
Coolant Through No | ||
Standards/Approvals DIN 1897 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel stub-length drill offers enhanced rigidity and precision for metalworking tasks. Its Compact design is Ideal for producing straight, accurate holes with minimal deflection, catering to machining in confined areas.
Stub-length design enhances rigidity and reduces deflection for accurate drilling
118° point angle enables efficient self-centering and reduces axial thrust
Versatile HSS material suitable for steels, cast iron, and non-ferrous materials
Bright coating improves resistance, increasing the drill's lifespan
Related links
- RS PRO High Speed Steel 126mm Overall, 4.5 mm Shank Drill Bit
- SAM High Speed Steel 80mm Overall, 4.5 mm Shank Drill Bit
- Dormer High Speed Steel 160mm Overall, 4.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 80mm Overall, 4.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 80mm Overall, 4.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 4.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 80mm Overall, 4.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 80mm Overall, 4.5 mm Shank Drill Bit

