RS PRO High Speed Steel-E, 4.5 mm, 80mm Overall, 4.5 mm Shank Drill Bit
- RS Stock No.:
- 905-669
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD62.47
(exc. GST)
SGD68.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD62.47 | SGD6.247 |
*price indicative
- RS Stock No.:
- 905-669
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Number of Flutes | 2 | |
| Flute Type | Parabolic | |
| Overall Length | 80mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Finish | Titanium Nitride | |
| Drilling Length | 47mm | |
| Drill Bit Size | 4.5mm | |
| Coolant Through | No | |
| Shank Size | 4.5mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Number of Flutes 2 | ||
Flute Type Parabolic | ||
Overall Length 80mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Finish Titanium Nitride | ||
Drilling Length 47mm | ||
Drill Bit Size 4.5mm | ||
Coolant Through No | ||
Shank Size 4.5mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO enhanced high-speed steel drill bit offers superior durability and cutting performance for various drilling tasks, ensuring efficiency even in demanding conditions.
Engineered from high-speed steel (HSS-E) for improved hardness and cutting performance
Worm-style flutes effectively eject chips and minimise heat buildup
Titanium nitride (TiN) coating enhances surface hardness and wear resistance
Split point design allows for quick penetration and precise centering
Related links
- RS PRO High Speed Steel Cobalt 80mm Overall, 4.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 80mm Overall, 4.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 80mm Overall, 4.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 80mm Overall, 4.5 mm Shank Drill Bit
- SAM High Speed Steel 80mm Overall, 4.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 80mm Overall, 4.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 4.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 4.5 mm Shank Drill Bit

