RS PRO High Speed Steel Cobalt, 4.5 mm, 80mm Overall, 4.5 mm Shank Drill Bit
- RS Stock No.:
- 905-622
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD54.99
(exc. GST)
SGD59.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD54.99 | SGD5.499 |
*price indicative
- RS Stock No.:
- 905-622
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 2 | |
| Overall Length | 80mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Drill Bit Size | 4.5mm | |
| Coolant Through | No | |
| Shank Size | 4.5mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 47mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 2 | ||
Overall Length 80mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Drill Bit Size 4.5mm | ||
Coolant Through No | ||
Shank Size 4.5mm | ||
Drill Point Angle 118° | ||
Drilling Length 47mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers exceptional performance for versatile drilling tasks, delivering precision and durability in demanding materials.
Constructed from HSS-Co for higher hardness, heat resistance, and wear-resistance
Features a 118° point angle for reliable self-centring and smooth, precise hole starts
Jobber length facilitates good reach across various hole depths while maintaining rigidity
Suitable for stainless steels and tough alloys, ensuring reliable drilling in challenging applications
Related links
- BETA High Speed Steel Cobalt 80mm Overall, 4.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 80mm Overall, 4.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 80mm Overall, 4.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 80mm Overall, 4.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 80mm Overall, 4.5 mm Shank Drill Bit
- SAM High Speed Steel 80mm Overall, 4.5 mm Shank Drill Bit
- Dormer Cobalt Steel 80mm Overall, 4.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 4.5 mm Shank Drill Bit

