RS PRO High Speed Steel, 4.5 mm, 126mm Overall, 4.5 mm Shank Drill Bit
- RS Stock No.:
- 905-592
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD70.14
(exc. GST)
SGD76.45
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD70.14 | SGD7.014 |
*price indicative
- RS Stock No.:
- 905-592
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 126mm | |
| Flute Type | 2 | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Black | |
| Drill Bit Size | 4.5mm | |
| Drilling Length | 82mm | |
| Shank Size | 4.5mm | |
| Coolant Through | No | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 126mm | ||
Flute Type 2 | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Finish Black | ||
Drill Bit Size 4.5mm | ||
Drilling Length 82mm | ||
Shank Size 4.5mm | ||
Coolant Through No | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 340 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a long series tool crafted from high-speed steel, designed for precision deep hole drilling across various materials with durability and a black coating for enhanced performance.
Constructed from high-speed steel with a black coating for improved durability
Features a 118° point angle and a 2-flute design for efficient drilling
Accommodates drill bit sizes ranging from 1.5mm to 13mm
Long flute design optimises chip evacuation for cleaner holes
Suitable for use on steel, cast iron, and non-ferrous materials
Related links
- Dormer High Speed Cobalt 126mm Overall, 4.5 mm Shank Drill Bit
- BETA HSS 126mm Overall, 4.5 mm Shank Drill Bit
- Dormer HSS 126mm Overall, 4.5 mm Shank Drill Bit
- Dormer High Speed Steel 160mm Overall, 4.5 mm Shank Drill Bit
- SAM High Speed Steel 80mm Overall, 4.5 mm Shank Drill Bit
- RS PRO High Speed Steel 4.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 80mm Overall, 4.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 80mm Overall, 4.5 mm Shank Drill Bit

