RS PRO Self-Closing Drawer Runner, 45kg Load 350 mm
- RS Stock No.:
- 733-433
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
SGD100.51
(exc. GST)
SGD109.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD100.51 |
*price indicative
- RS Stock No.:
- 733-433
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | CC | |
| Closed Length | 350mm | |
| Product Type | Drawer Runner | |
| Finish | Zinc | |
| Closing Type | Self-Closing | |
| Travel Length | 350mm | |
| Extension | 1 | |
| Overall Height | 51mm | |
| Maximum Load | 45kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series CC | ||
Closed Length 350mm | ||
Product Type Drawer Runner | ||
Finish Zinc | ||
Closing Type Self-Closing | ||
Travel Length 350mm | ||
Extension 1 | ||
Overall Height 51mm | ||
Maximum Load 45kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO Self-Closing Drawer Runner, 350 mm
The RS PRO Self-Closing Drawer Runner is designed to provide smooth and reliable operation for drawers in various applications. With a closed length of 350 mm and a maximum load capacity of 45 kg, this drawer runner ensures durability and efficiency in both residential and commercial settings.
Features and Benefits
Self-Closing Mechanism: Ensures drawers close automatically for convenience and safety.
Zinc Finish: Provides corrosion resistance and enhances durability.
350 mm Travel Length: Offers full extension for easy access to drawer contents.
45 kg Maximum Load: Supports heavy loads, making it suitable for a variety of uses.
51 mm Overall Height: Compact design fits into tight spaces.
Zinc Finish: Provides corrosion resistance and enhances durability.
350 mm Travel Length: Offers full extension for easy access to drawer contents.
45 kg Maximum Load: Supports heavy loads, making it suitable for a variety of uses.
51 mm Overall Height: Compact design fits into tight spaces.
Applications
Office furniture
Kitchen cabinetry
Retail display units
Residential storage solutions
Kitchen cabinetry
Retail display units
Residential storage solutions
Additional Information
Complies with industry standards for drawer runners.
Suitable for both new installations and retrofitting existing furniture.
Suitable for both new installations and retrofitting existing furniture.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 45kg Load 300 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 500 mm
- Accuride Self-Closing Steel Drawer Runner, 45kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 350 mm

