RS PRO Self-Closing Drawer Runner, 45kg Load 400 mm
- RS Stock No.:
- 733-434
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
SGD111.80
(exc. GST)
SGD121.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD111.80 |
*price indicative
- RS Stock No.:
- 733-434
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Closed Length | 400mm | |
| Product Type | Drawer Runner | |
| Series | CC | |
| Closing Type | Self-Closing | |
| Finish | Zinc | |
| Travel Length | 400mm | |
| Extension | 1 | |
| Overall Height | 51mm | |
| Maximum Load | 45kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Closed Length 400mm | ||
Product Type Drawer Runner | ||
Series CC | ||
Closing Type Self-Closing | ||
Finish Zinc | ||
Travel Length 400mm | ||
Extension 1 | ||
Overall Height 51mm | ||
Maximum Load 45kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO 400 mm Self-Closing Drawer Runner
The RS PRO 400 mm Self-Closing Drawer Runner is designed to provide smooth and reliable operation for various drawer systems. With a self-closing mechanism, it ensures that drawers close securely, enhancing both functionality and safety. Ideal for applications requiring a robust and efficient drawer solution.
Features and Benefits
Self-Closing Mechanism: Ensures drawers close securely and smoothly.
Zinc Finish: Provides corrosion resistance for enhanced durability.
Maximum Load Capacity: Supports up to 45 kg, suitable for heavy-duty applications.
Zinc Finish: Provides corrosion resistance for enhanced durability.
Maximum Load Capacity: Supports up to 45 kg, suitable for heavy-duty applications.
Applications
Office furniture
Kitchen cabinetry
Industrial storage units
Kitchen cabinetry
Industrial storage units
Additional Information
Travel Length: 400 mm
Overall Height: 51 mm
Extension: 1:1 ratio for full extension capability.
Overall Height: 51 mm
Extension: 1:1 ratio for full extension capability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 45kg Load 300 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 400 mm

