RS PRO Self-Closing Drawer Runner, 45kg Load 300 mm
- RS Stock No.:
- 733-432
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
SGD89.21
(exc. GST)
SGD97.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD89.21 |
*price indicative
- RS Stock No.:
- 733-432
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Closed Length | 300mm | |
| Series | CC | |
| Product Type | Drawer Runner | |
| Closing Type | Self-Closing | |
| Finish | Zinc | |
| Travel Length | 300mm | |
| Extension | 1 | |
| Overall Height | 51mm | |
| Maximum Load | 45kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Closed Length 300mm | ||
Series CC | ||
Product Type Drawer Runner | ||
Closing Type Self-Closing | ||
Finish Zinc | ||
Travel Length 300mm | ||
Extension 1 | ||
Overall Height 51mm | ||
Maximum Load 45kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO Self-Closing Drawer Runner, 300 mm Travel Length
The RS PRO Self-Closing Drawer Runner is designed for smooth and efficient operation in various industrial and commercial applications. With a travel length of 300 mm and a maximum load capacity of 45 kg, this drawer runner ensures reliable performance and durability. The zinc finish provides corrosion resistance, making it suitable for demanding environments.
Features and Benefits
Self-Closing Mechanism: Ensures drawers close automatically for added convenience and safety.
Zinc Finish: Offers excellent corrosion resistance for enhanced durability.
300 mm Travel Length: Provides ample extension for easy access to drawer contents.
45 kg Maximum Load: Supports heavy loads, making it suitable for industrial use.
51 mm Overall Height: Compact design fits into various drawer configurations.
Zinc Finish: Offers excellent corrosion resistance for enhanced durability.
300 mm Travel Length: Provides ample extension for easy access to drawer contents.
45 kg Maximum Load: Supports heavy loads, making it suitable for industrial use.
51 mm Overall Height: Compact design fits into various drawer configurations.
Applications
Industrial storage solutions
Commercial cabinetry
Office furniture
Retail display units
Commercial cabinetry
Office furniture
Retail display units
Additional Information
Complies with relevant industry standards for drawer runners. Suitable for both new installations and replacement projects.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 45kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 300 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 300 mm
- Accuride Self-Closing Steel Drawer Runner, 45kg Load 250 mm

