Skytec MFAS Series Disposable Respirator Valved Flat Fold 20 Per Pack per Package
- RS Stock No.:
- 617-160
- Mfr. Part No.:
- MFAS/ALP/A2VC
- Manufacturer:
- Skytec
Subtotal (1 pack of 20 units)*
SGD177.02
(exc. GST)
SGD192.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD177.02 | SGD8.851 |
*price indicative
- RS Stock No.:
- 617-160
- Mfr. Part No.:
- MFAS/ALP/A2VC
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Series | MFAS | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 20Per Pack | |
| Style | Flat Fold | |
| Colour | Blue, White | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Series MFAS | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 20Per Pack | ||
Style Flat Fold | ||
Colour Blue, White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Skytec Alphamesh A2CV P2 Disposable Respirator designed for dependable protection and structural integrity. Its colour-coded Alphamesh shell prevents collapse onto the face, while the vertical fold-flat design ensures easy storage and a secure fit. Ideal for shielding against a wide range of particulate hazards, its a smart and comfortable choice for demanding work environments. It is compliant with EN 149: 2001+A1: 2009 FFP2 NR standards.
Electrostatic filter media for low breathing resistance
Lightweight alphamesh shell designed to maintain shape
Vertical fold flat design for easy storage in a pocket
Continuous loop head strap for easy fitting
Preformed nose bridge
Related links
- Skytec MFAS Series Disposable Respirator Valved Flat Fold 20 Per Pack per Package
- Skytec ASRASF Series, FFP3 Disposable Respirator Valved Flat Fold 15 Each per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Valved Flat Fold 15 Each per Package
- Skytec ASRASF Series, FFP2 NR Disposable Respirator Valved Flat Fold 15 Per Pack per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Valved Flat Fold 15 Per Pack per Package
- 3M Aura™ 9300+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 Per Pack per Package
- 3M 9332+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 per Package
- Skytec ASRHX Series, FFP3 Disposable Respirator Flat Fold 20 Per Pack per Package
