Skytec ASRASF Series, FFP2 NR Disposable Respirator Valved Flat Fold 15 Per Pack per Package
- RS Stock No.:
- 618-124
- Mfr. Part No.:
- ASRASF201AD
- Manufacturer:
- Skytec
Subtotal (1 pack of 15 units)*
SGD102.42
(exc. GST)
SGD111.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD102.42 | SGD6.828 |
*price indicative
- RS Stock No.:
- 618-124
- Mfr. Part No.:
- ASRASF201AD
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Protection Class | FFP2 NR | |
| Series | ASRASF | |
| Adjustable Nose Clips | Yes | |
| Style | Flat Fold | |
| Quantity Per Package | 15Per Pack | |
| Moulded | No | |
| Colour | Orange, White | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Protection Class FFP2 NR | ||
Series ASRASF | ||
Adjustable Nose Clips Yes | ||
Style Flat Fold | ||
Quantity Per Package 15Per Pack | ||
Moulded No | ||
Colour Orange, White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec AlphaFold+ P2 Vertical Fold-Flat Respirator is a high-performance disposable mask tailored for comfort and protection. It features an inner face seal and adjustable loop-through straps, ensuring a snug fit across various face shapes. Its ideal for industries like construction, healthcare, and chemical handling where reliable filtration and a personalized fit are essential. It is compliant with EN 149:2001+A1:2009 FFP2 NR standard.
Flexible nose bridge
Inner seal around the nose area for an effective fit
Electrostatic filter media
Latex Free
CE and UKCA compliant
Related links
- Skytec ASRASF Series, FFP2 NR Disposable Respirator Valved Flat Fold 15 Per Pack per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Valved Flat Fold 15 Per Pack per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Valved Flat Fold 15 Each per Package
- Skytec ASRASF Series, FFP3 Disposable Respirator Valved Flat Fold 15 Each per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Flat Fold 15 Each per Package
- Skytec AMF2V Series, FFP2 NR Disposable Respirator Valved 10 Per Pack per Package Moulded
- SINGER SAFETY AUUM Series, FFP2 NR D Disposable Respirator Valved 10 Per Pack per Package
- Pro Fit FFP2 NR D Series, FFP2 NR D Disposable Respirator Valved Fold Flat
