Skytec ASRASF Series, FFP3V Disposable Respirator Valved Flat Fold 15 Per Pack per Package

Subtotal (1 pack of 15 units)*

SGD174.49

(exc. GST)

SGD190.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD174.49SGD11.633

*price indicative

RS Stock No.:
618-121
Mfr. Part No.:
ASRASF301AD
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Disposable Respirator

Valved

Yes

Standards/Approvals

EN 149:2001+A1:2009

Protection Class

FFP3V

Series

ASRASF

Adjustable Nose Clips

Yes

Quantity Per Package

15Per Pack

Style

Flat Fold

Moulded

No

Colour

Orange, White

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec AlphaFold+ P3 Vertical Fold-Flat Respirator is engineered for maximum protection and personalized comfort. It features an inner face seal, adjustable loop-through straps. With its fold-flat design and electrostatic filter media, it offers low breathing resistance and is ideal for high-risk environments like chemical handling, construction, and healthcare. It is compliant with EN 149:2001+A1:2009 FFP3 NR standard.

Flexible nose bridge

A Inner seal around the nose area

for an effective fit

Electrostatic filter media

Latex Free

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy