Skytec ASRASF Series, FFP3V Disposable Respirator Valved Flat Fold 15 Per Pack per Package
- RS Stock No.:
- 618-120
- Mfr. Part No.:
- ASRASF301AF
- Manufacturer:
- Skytec
Subtotal (1 pack of 15 units)*
SGD174.49
(exc. GST)
SGD190.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD174.49 | SGD11.633 |
*price indicative
- RS Stock No.:
- 618-120
- Mfr. Part No.:
- ASRASF301AF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Protection Class | FFP3V | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Series | ASRASF | |
| Adjustable Nose Clips | Yes | |
| Style | Flat Fold | |
| Quantity Per Package | 15Per Pack | |
| Moulded | No | |
| Colour | White, Orange | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Protection Class FFP3V | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Series ASRASF | ||
Adjustable Nose Clips Yes | ||
Style Flat Fold | ||
Quantity Per Package 15Per Pack | ||
Moulded No | ||
Colour White, Orange | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec AlphaFold+ P3 Vertical Fold-Flat Respirator is engineered for maximum protection and personalized comfort. It features an inner face seal, adjustable loop-through straps. With its fold-flat design and electrostatic filter media, it offers low breathing resistance and is ideal for high-risk environments like chemical handling, construction, and healthcare. It is compliant with EN 149:2001+A1:2009 FFP3 NR standard.
Flexible nose bridge
A Inner seal around the nose area
for an effective fit
Electrostatic filter media
Latex Free
CE and UKCA compliant
Related links
- Skytec ASRASF Series, FFP2 Disposable Respirator Valved Flat Fold 15 Per Pack per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Valved Flat Fold 20 per Package
- Skytec ASRASF Series, FFP2 NR Disposable Respirator Valved Flat Fold 15 Per Pack per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Flat Fold 20 per Package
- Skytec ASRASF Series, FFP3 Disposable Respirator Valved Flat Fold 20 per Package
- Delta Plus Confort Series, FFP2 Disposable Respirator Valved Fold Flat Moulded
- Skytec MFAS Series Disposable Respirator Valved Flat Fold 20 Per Pack per Package
- Skytec ASRHX Series, FFP2 Disposable Respirator Flat Fold 20 Per Pack per Package
