Skytec ASRHX Series, FFP3 Disposable Respirator Flat Fold 20 Per Pack per Package
- RS Stock No.:
- 618-117
- Mfr. Part No.:
- ASRHX300AH
- Manufacturer:
- Skytec
Subtotal (1 pack of 20 units)*
SGD341.40
(exc. GST)
SGD372.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD341.40 | SGD17.07 |
*price indicative
- RS Stock No.:
- 618-117
- Mfr. Part No.:
- ASRHX300AH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Protection Class | FFP3 | |
| Series | ASRHX | |
| Adjustable Nose Clips | No | |
| Quantity Per Package | 20Per Pack | |
| Style | Flat Fold | |
| Colour | White | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Respirator | ||
Valved No | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Protection Class FFP3 | ||
Series ASRHX | ||
Adjustable Nose Clips No | ||
Quantity Per Package 20Per Pack | ||
Style Flat Fold | ||
Colour White | ||
Moulded No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Alpha Solway HX-3 P3 Disposable Fold-Flat Respirator is expertly designed to deliver high-level respiratory protection with a secure and comfortable fit. Its horizontal fold-flat design allows for easy storage and quick access when needed, making it ideal for environments with airborne hazards. It is compliant with EN 149:2001+A1:2009 FFP3, EN 14683:2019, MDD 93/42/EEC & 2007/47/EC, MDR (EU) 2017/745 and CLASS 1 standards.
Flexible nose bridge
Electrostatic filter media
Tapered shape for enhanced fit
Premium quality straps ensure stability on the face
Non ferrous nose bridge
Valve free
Latex and silicone free
Splash Resistant
Related links
- Skytec ASRHX Series, FFP3 Disposable Respirator Flat Fold 20 Per Pack per Package
- Skytec ASRA Series, FFP3 Disposable Respirator Flat Fold 20 Per Pack per Package
- Skytec ASRHX Series, FFP2 Disposable Respirator Flat Fold 20 Per Pack per Package
- Skytec HAK Series, FFP3 Disposable Respirator Flat Fold 480 Per Pack per Package
- 3M Aura 9300+ Series, FFP3 Disposable Respirator Flat Fold
- Skytec ASRASF Series, FFP3 Disposable Respirator Valved Flat Fold 15 Each per Package
- 3M Aura™ 9300+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 Per Pack per Package
- 3M 9332+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 per Package
