Skytec ASRHX Series, FFP3 Disposable Respirator Flat Fold 20 Per Pack per Package
- RS Stock No.:
- 618-115
- Mfr. Part No.:
- ASRHXC300AF
- Manufacturer:
- Skytec
Subtotal (1 pack of 20 units)*
SGD341.40
(exc. GST)
SGD372.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD341.40 | SGD17.07 |
*price indicative
- RS Stock No.:
- 618-115
- Mfr. Part No.:
- ASRHXC300AF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Protection Class | FFP3 | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Series | ASRHX | |
| Adjustable Nose Clips | No | |
| Quantity Per Package | 20Per Pack | |
| Style | Flat Fold | |
| Moulded | No | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Respirator | ||
Valved No | ||
Protection Class FFP3 | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Series ASRHX | ||
Adjustable Nose Clips No | ||
Quantity Per Package 20Per Pack | ||
Style Flat Fold | ||
Moulded No | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec P3 Disposable Fold-Flat Respirator blends top-tier filtration with enhanced communication features. Its clear anti-fog front panel minimizes reflections for easier lip reading, while providing excellent protection to help limit the transmission of infection. Designed with a horizontal fold-flat profile, its compact, comfortable, and ideal for high-risk environments where visibility and safety go hand in hand. It is compliant with MDD 93/42/EEC & 2007/47/EC, MDR (EU) 2017/745, CLASS 1, PPE (EU) 2016/425, EN 149:2001+A1:2009 and CAT III standards.
Flexible nose bridge
Electrostatic filter media
Clear Anti Fog Panel to provide visibility to the mouth making lip reading easier
Tapered shape for enhanced fit
Premium quality straps ensure stability on the face
Non ferrous nose bridge
Valve free
Latex and silicone free
Non sterile
Hypoallergenic
CE and UKCA compliant
Related links
- Skytec ASRHX Series, FFP3 Disposable Respirator Flat Fold 20 Per Pack per Package
- Skytec ASRA Series, FFP3 Disposable Respirator Flat Fold 20 Per Pack per Package
- Skytec ASRASF Series, FFP3 Disposable Respirator Valved Flat Fold 20 per Package
- Skytec ASRHX Series, FFP2 Disposable Respirator Flat Fold 20 Per Pack per Package
- Skytec HAK Series, FFP3 Disposable Respirator Flat Fold 40 per Package
- 3M Aura 9300+ Series, FFP3 Disposable Respirator Flat Fold 10 per Package
- 3M Aura™ 9300+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 Per Pack per Package
- 3M 9332+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 per Package
