Murata Power Solutions UVQ Isolated DC-DC Converter, 12V dc/ 8A Output, 18 → 36 V dc Input, 96W, Through Hole,
- RS Stock No.:
- 689-5699P
- Mfr. Part No.:
- UVQ-12/8-D24P-C
- Manufacturer:
- Murata Power Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 689-5699P
- Mfr. Part No.:
- UVQ-12/8-D24P-C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 96W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 8A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | 1/4 Brick | |
| Isolation Voltage | 2000V dc | |
| Length | 36.83mm | |
| Series | UVQ | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +110°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 96W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 8A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package 1/4 Brick | ||
Isolation Voltage 2000V dc | ||
Length 36.83mm | ||
Series UVQ | ||
Minimum Temperature -40°C | ||
Maximum Temperature +110°C | ||
Related links
- Murata Power Solutions NDTS Isolated DC-DC Converter 18 → 36 V dc Input Through
- Murata Power Solutions NDTS Isolated DC-DC Converter 18 → 36 V dc Input Through
- Murata Power Solutions UWR Isolated DC-DC Converter 18 → 75 V dc Input Through Hole,
- Murata Power Solutions UEI30 Isolated DC-DC Converter 18 → 75 V dc Input Through
- Murata Power Solutions TWR DC-DC Converter ±200mA Output 11W
- Recom Isolated DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- Recom REC8 Isolated DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max
- TRACOPOWER THD 15 Isolated DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C
