Recom REC8 Isolated DC-DC Converter, ±15V dc/ ±267mA Output, 18 → 36 V dc Input, 8W, Through Hole, +85°C Max
- RS Stock No.:
- 733-1187
- Mfr. Part No.:
- REC8-2415DRW/H2/A/M
- Manufacturer:
- Recom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 733-1187
- Mfr. Part No.:
- REC8-2415DRW/H2/A/M
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 8W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±267mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | DIP 24 | |
| Isolation Voltage | 2kV dc | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Series | REC8 | |
| Load Regulation | ±1.2% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 8W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±267mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package DIP 24 | ||
Isolation Voltage 2kV dc | ||
Depth 10.2mm | ||
Length 32mm | ||
Series REC8 | ||
Load Regulation ±1.2% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Medical Approved Yes | ||
- COO (Country of Origin):
- TW
Related links
- Recom REC10/M DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min
- Recom REC7.5 DC/DC Converter -15 V/ 250 mA 18V Input 7.5 W 71 °C Max Temp -40 °C Min
- Recom REC8 DC/DC Converter 18V dc Input Through Hole
- Recom REC8 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min Temp
- Recom REC8 DC/DC Converter 36V dc Input Through Hole
- Murata Power Solutions NDTS Isolated DC-DC Converter 18 → 36 V dc Input Through
- Recom REC10K-RW Isolated DC-DC Converter 36V Input DIP
- Cosel DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C Min
