Murata Power Solutions UEI30 Isolated DC-DC Converter, 12V dc/ 2.5A Output, 18 → 75 V dc Input, 30W, Through
- RS Stock No.:
- 689-5716P
- Mfr. Part No.:
- UEI30-120-Q48N-C
- Manufacturer:
- Murata Power Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 689-5716P
- Mfr. Part No.:
- UEI30-120-Q48N-C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 2.5A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | Case C80 | |
| Isolation Voltage | 2250V dc | |
| Length | 48.8mm | |
| Series | UEI30 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 2.5A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package Case C80 | ||
Isolation Voltage 2250V dc | ||
Length 48.8mm | ||
Series UEI30 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Approvals
EN/UL60950-1
Related links
- Murata Power Solutions UEI30 DC/DC Converter 75 V dc/ -40 °C Max Temp
- Murata Power Solutions UEI30 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Murata Power Solutions UEI DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max
- XP Power RDC DC-DC Converter 55 → 176 V dc Input Through Hole, +75°C Max Temp -40°C
- Murata Power Solutions UWR Isolated DC-DC Converter 18 → 75 V dc Input Through Hole,
- Murata Power Solutions UWE DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C
- Ideal Power ESC DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
- Murata Power Solutions NCS3 DC-DC Converter 18 → 75 V dc Input Through Hole,
