Murata Power Solutions UWR Isolated DC-DC Converter, 5V dc/ 1.8A Output, 18 → 75 V dc Input, 9W, Through Hole,
- RS Stock No.:
- 796-2113P
- Mfr. Part No.:
- UWR-5/1800-D48A-C
- Manufacturer:
- Murata Power Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-2113P
- Mfr. Part No.:
- UWR-5/1800-D48A-C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 9W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 1.8A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | Case C2 | |
| Isolation Voltage | 1500V dc | |
| Length | 51mm | |
| Depth | 9.5mm | |
| Series | UWR | |
| Load Regulation | ±0.25% | |
| Maximum Temperature | +100°C | |
| Efficiency | 83% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 9W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 1.8A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package Case C2 | ||
Isolation Voltage 1500V dc | ||
Length 51mm | ||
Depth 9.5mm | ||
Series UWR | ||
Load Regulation ±0.25% | ||
Maximum Temperature +100°C | ||
Efficiency 83% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- Murata Power Solutions UWR DC/DC Converter, 5V dc/ 3 A Output
- Murata Power Solutions UEI30 Isolated DC-DC Converter 18 → 75 V dc Input Through
- Murata Power Solutions DC/DC Converter 9 V dc/ -40 °C Max Temp
- Murata Power Solutions BWR DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NDTS Isolated DC-DC Converter 18 → 36 V dc Input Through
- Murata Power Solutions NDTS Isolated DC-DC Converter 18 → 36 V dc Input Through
- Murata Power Solutions UVQ Isolated DC-DC Converter 18 → 36 V dc Input Through Hole,
- Murata Power Solutions NCS3 DC-DC Converter 18 → 75 V dc Input Through Hole,
