Wurth Elektronik WR‑NPC2 Series Female Crimp Terminal, 26 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 881-525
- Mfr. Part No.:
- 62600113722DEC
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 20 units)*
SGD7.67
(exc. GST)
SGD8.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD7.67 | SGD0.384 | - |
| 5 + | SGD7.05 | SGD0.353 | 8% |
*price indicative
- RS Stock No.:
- 881-525
- Mfr. Part No.:
- 62600113722DEC
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Connector | |
| Current | 4.5A | |
| Series | WR‑NPC2 | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Nickel | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Connector | ||
Current 4.5A | ||
Series WR‑NPC2 | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Nickel | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik crimp Terminal designed for low-force applications, ensuring reliable connections in electronic equipment. Its precise dimensions maximise compatibility with various wire gauges while maintaining high performance standards.
Durable for up to 25 mating cycles
Suitable for stranded wire sections of AWG 26 to 24
Rated for a maximum current of 4.5 A with a working voltage of 250 V (AC)
Constructed from copper alloy with tin over nickel plating
Related links
- Wurth Elektronik WR‑NPC2 Series Female Crimp Terminal 24 AWG Max
- Wurth Elektronik WR‑NPC2 Series Female Crimp Terminal 20 AWG Max
- Molex 205342 Series Female Crimp Terminal 24 AWG Max
- Molex 50752 Series Female Crimp Terminal 24 AWG Max
- Molex 105300 Series Female Crimp Terminal 24 AWG Max
- Molex 87421 Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Miniature Rectangular Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 24 AWG Max
