Molex 50752 Series Female Crimp Terminal, 26 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 665-999
- Mfr. Part No.:
- 507528400
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
SGD12.18
(exc. GST)
SGD13.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD12.18 | SGD0.122 |
*price indicative
- RS Stock No.:
- 665-999
- Mfr. Part No.:
- 507528400
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | PCB Or Wire Connectors | |
| Series | 50752 | |
| Current | 3.5A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With PCB Or Wire Connectors | ||
Series 50752 | ||
Current 3.5A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS Compliant | ||
The Molex Mini Lock Female Crimp Terminal is expertly designed to facilitate reliable wire-to-board connections with a 2.50mm pitch. This component is suitable for applications requiring signal transmission while accommodating wire sizes of 24 and 26 AWG. Featuring matte tin plating, it ensures optimal conductivity and Durable connections. With a current capacity of up to 3.5A and a voltage rating of 250V AC/DC, this Terminal meets various industrial standards, making it a robust choice for a range of electronic applications. The product is packaged in a convenient reel, simplifying handling and installation for manufacturing processes. Ideal for use with Mini-Lock series products, it embodies quality and efficiency, catering to both professional and consumer needs.
Matte tin plating guarantees superior corrosion resistance and long-lasting durability
Supports wire sizes of 24 and 26 AWG, accommodating varied wiring requirements
Delivers a maximum current of 3.5A, suitable for various electrical applications
Rated for 250V AC/DC, offering versatile compatibility with multiple systems
Features a crimp or compression termination Interface style for secure connections
Packaged in a reel, facilitating easy usage and efficient storage during assembly
Designed for use with Mini-Lock single row receptacles, enhancing connectivity options
Includes compliance with international RoHS and REACH standards for environmental assurance
Related links
- Molex 50752 Series Female Crimp Terminal 20 AWG Max
- Molex 201447 Series Male Crimp Terminal 24 AWG Max
- Molex 205342 Series Female Crimp Terminal 24 AWG Max
- Molex 105300 Series Female Crimp Terminal 24 AWG Max
- Molex 213028 Series Male Crimp Terminal 24 AWG Max
- Molex 87421 Series Female Crimp Terminal 24 AWG Max
- Wurth Elektronik WR‑NPC2 Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Miniature Rectangular Series Female Crimp Terminal 24 AWG Max
