Wurth Elektronik WR‑NPC2 Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 881-526
- Mfr. Part No.:
- 62600213722DEC
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save SGD3.15
View bulk pricing optionsSubtotal (1 bag of 20 units)*
SGD7.91
(exc. GST)
SGD8.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD7.91 | SGD0.396 | - |
| 5 + | SGD7.28 | SGD0.364 | SGD3.15 |
*price indicative
- RS Stock No.:
- 881-526
- Mfr. Part No.:
- 62600213722DEC
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Connector | |
| Series | WR‑NPC2 | |
| Current | 6.5A | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Nickel | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 1000mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Connector | ||
Series WR‑NPC2 | ||
Current 6.5A | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Nickel | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 1000mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik crimp Terminal provides a reliable connection in electronic applications, specifically designed for general electronic equipment. It ensures efficient power transmission and durability under varying conditions.
Rated current of 6.5 A guarantees robust performance
Compatible with stranded wire sections from AWG 22 to 20
Operates effectively within a temperature range of -40 °C to +105 °C
Constructed from a copper alloy with tin over nickel plating for superior conductivity
Related links
- Wurth Elektronik WR‑NPC2 Series Female Crimp Terminal 20 AWG Max
- Wurth Elektronik WR‑NPC2 Series Female Crimp Terminal 24 AWG Max
- Wurth Elektronik WR-MPC3 Series Female Crimp Terminal 20 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Contact 20 AWG Max
- Molex 205342 Series Female Crimp Terminal 20 AWG Max
- JAE MX44 Series Female Crimp Terminal 20 AWG Max
- Molex 36799 Series Female Crimp Terminal 20 AWG Max
- Molex 50420 Series Female Crimp Terminal 20 AWG Max
