Wurth Elektronik WR-MPC3 Series Female Crimp Terminal, 28 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 227-5269
- Mfr. Part No.:
- 66200313722
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-5269
- Mfr. Part No.:
- 66200313722
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | WR-MPC3 3mm Female Receptacle | |
| Series | WR-MPC3 | |
| Current | 3A | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With WR-MPC3 3mm Female Receptacle | ||
Series WR-MPC3 | ||
Current 3A | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 9.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-MPC3 3mm Female Plug Housing crimp contact has 24 to 20 (AWG) stranded wire section and operates on 250 V AC. It has stamped contact type and contact materials are made of copper alloy.
Lead Free.
RoHS Compliance.
Related links
- Wurth Elektronik WR-MPC3 Series Female Crimp Terminal 26 AWG Max
- Wurth Elektronik WR-MPC3 Series Male Crimp Terminal 26 AWG Max
- Wurth Elektronik WR-MPC3 Series Crimp Contact 20 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Contact 20 AWG Max
- Wurth Elektronik WR 6620 Series Female Crimp Terminal 30 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-MPC4 Series Female Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 18 AWG Max
