Wurth Elektronik WR‑NPC2 Series Female Crimp Terminal, 26 AWG Min Crimp, 24 AWG Max

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 20 units)*

SGD6.62

(exc. GST)

SGD7.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4SGD6.62SGD0.331-
5 +SGD6.10SGD0.3057%

*price indicative

Packaging Options:
RS Stock No.:
881-520
Mfr. Part No.:
62600513722DEC
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crimp Terminal

Gender

Female

For Use With

Connector

Current

6.5A

Series

WR‑NPC2

Minimum Wire Size AWG

26AWG

Contact Plating

Nickel

Maximum Wire Size AWG

24AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Wurth Elektronik female crimp Terminal designed to connect wires securely in electronic applications, ensuring a reliable connection in various configurations and enhancing electrical performance.

Rated for a current of 4.5 A, suitable for reliable power transmission

Operating temperature ranges from -40 °C to +105 °C, accommodating diverse environments

Contact resistance is maximised at 10 mΩ, ensuring optimum conductivity

Constructed with a copper alloy for excellent electrical properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy