Siemens 3RT1 Contactor, 480V ac/dc Coil, 3-Pole, 320 W 480V ac/dc, 2 NO/2 NC, 1kV
- RS Stock No.:
- 904-841
- Mfr. Part No.:
- 3RT1056-6AR36-0UA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD1,750.52
(exc. GST)
SGD1,908.07
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | SGD1,750.52 |
*price indicative
- RS Stock No.:
- 904-841
- Mfr. Part No.:
- 3RT1056-6AR36-0UA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 480V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Power Rating | 320W | |
| Series | 3RT1 | |
| Function | Motor Switching | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 185A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 480V ac/dc | |
| Contactor Application | For Switching Motors | |
| Maximum Operating Temperature | 60°C | |
| Width | 120mm | |
| Length | 172mm | |
| Standards/Approvals | CSA | |
| Depth | 170mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 480V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Power Rating 320W | ||
Series 3RT1 | ||
Function Motor Switching | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 185A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 480V ac/dc | ||
Contactor Application For Switching Motors | ||
Maximum Operating Temperature 60°C | ||
Width 120mm | ||
Length 172mm | ||
Standards/Approvals CSA | ||
Depth 170mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 480V 1kV
- Siemens 3RT Contactor 480 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1kV
