Siemens 3RT1 Contactor, 240V ac/dc Coil, 3-Pole, 320 W 240V ac/dc, 2 NO/2 NC, 1kV

N

This image is representative of the product range

Subtotal (1 unit)*

SGD1,750.52

(exc. GST)

SGD1,908.07

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD1,750.52

*price indicative

RS Stock No.:
904-840
Mfr. Part No.:
3RT1056-6AP36-0UA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

240V ac/dc

Number of Poles

3

Contact Voltage

1kV

Power Rating

320W

Series

3RT1

Function

Motor Switching

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Operational Current Ie

185A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

240V ac/dc

Contactor Application

For Switching Motors

Maximum Operating Temperature

60°C

Width

120mm

Length

172mm

Depth

170mm

Standards/Approvals

CSA

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens contactor provides reliable switching of electrical loads, ensuring efficient control in diverse applications. Designed for robustness, it optimises performance and enhances system safety across various industrial environments.

Available in sizes S6 to S12 for versatile application options

Optimised for switching motorised loads efficiently without compromising performance

Features a fail-safe control input for enhanced safety in operation

Integrated solutions for railway applications, ensuring compliance with specific standards

Equipped for varied voltage levels to support diverse industrial needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy