Siemens 3RT1 Contactor, 110V dc Coil, 3-Pole, 320 W 110V dc, 2 NO/2 NC, 1kV
- RS Stock No.:
- 904-734
- Mfr. Part No.:
- 3RT1055-6XF46-1LA2
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
SGD2,290.40
(exc. GST)
SGD2,496.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD2,290.40 |
*price indicative
- RS Stock No.:
- 904-734
- Mfr. Part No.:
- 3RT1055-6XF46-1LA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Series | 3RT1 | |
| Power Rating | 320W | |
| Mount Type | Screw | |
| Function | Motor Switching | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | For Switching Motors | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 150A | |
| Control Circuit Voltage Uc | 110V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 120mm | |
| Standards/Approvals | CSA | |
| Length | 172mm | |
| Depth | 170mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Series 3RT1 | ||
Power Rating 320W | ||
Mount Type Screw | ||
Function Motor Switching | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application For Switching Motors | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 150A | ||
Control Circuit Voltage Uc 110V dc | ||
Maximum Operating Temperature 70°C | ||
Width 120mm | ||
Standards/Approvals CSA | ||
Length 172mm | ||
Depth 170mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor supports standing installation on a horizontal mounting surface and allows for side-by-side mounting. It utilizes screw-type terminals for both main current and auxiliary control circuits.
Mechanical service life of 10000000 typical operating cycles
Operational ambient temperature from -40 to +70 °C
Secure screw fixing fastening method
Front protection class IP20 and finger-safe touch protection with box Terminal cover
Related links
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 75 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 132 kW 110V dc 1kV
