Siemens 3RT1 Contactor, 26V ac/dc Coil, 3-Pole, 320 W 26V ac/dc, 2 NO/2 NC, 1kV

N

This image is representative of the product range

Subtotal (1 unit)*

SGD1,750.52

(exc. GST)

SGD1,908.07

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD1,750.52

*price indicative

RS Stock No.:
904-735
Mfr. Part No.:
3RT1056-6AB36-0UA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

26V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Series

3RT1

Power Rating

320W

Mount Type

Screw

Function

Motor Switching

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

26V ac/dc

Minimum Operating Temperature

-25°C

Contactor Application

For Switching Motors

Operational Current Ie

185A

Maximum Operating Temperature

60°C

Depth

170mm

Width

120mm

Standards/Approvals

CSA

Length

172mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens reliable contactor provides efficient switching for motor loads, ensuring seamless control in various industrial applications while maintaining high safety standards and operational performance.

Designed for effective control of motorised loads with reduced starting currents

Offers a comprehensive range of mounting options for diverse installation needs

Facilitates robust operation alongside other switching devices in complex assemblies

Complies with all required operational standards for enhanced reliability in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy