Siemens 3RT1 Contactor, 26V ac/dc Coil, 3-Pole, 920 W 26V ac/dc, 2 NO/2 NC, 1kV

N

This image is representative of the product range

Subtotal (1 unit)*

SGD5,971.40

(exc. GST)

SGD6,508.83

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD5,971.40

*price indicative

RS Stock No.:
904-846
Mfr. Part No.:
3RT1076-6AB36-0UA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

26V ac/dc

Number of Poles

3

Contact Voltage

1kV

Series

3RT1

Power Rating

920W

Mount Type

Screw

Function

Motor Switching

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

For Switching Motors

Control Circuit Voltage Uc

26V ac/dc

Operational Current Ie

500A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

160mm

Standards/Approvals

CSA

Depth

225mm

Length

214mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens contactor provides reliable switching of electrical loads, ensuring efficient control in diverse applications. Designed for robustness, it optimises performance and enhances system safety across various industrial environments.

Comprises Advanced circuitry for dependable load switching

Supports compatibility with a range of electronic controllers

Designed with user safety as a priority in its operational specifications

Ensures efficient performance across multiple use cases including motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy