Siemens 3RT1 Contactor, 127V ac/dc Coil, 3-Pole, 920 W 127V ac/dc, 2 NO/2 NC, 1kV
- RS Stock No.:
- 904-847
- Mfr. Part No.:
- 3RT1076-6AF36-0UA0
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
SGD5,971.40
(exc. GST)
SGD6,508.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD5,971.40 |
*price indicative
- RS Stock No.:
- 904-847
- Mfr. Part No.:
- 3RT1076-6AF36-0UA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 127V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Series | 3RT1 | |
| Power Rating | 920W | |
| Function | Motor Switching | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 127V ac/dc | |
| Operational Current Ie | 500A | |
| Contactor Application | For Switching Motors | |
| Maximum Operating Temperature | 60°C | |
| Width | 160mm | |
| Standards/Approvals | CSA | |
| Depth | 225mm | |
| Length | 214mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 127V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Series 3RT1 | ||
Power Rating 920W | ||
Function Motor Switching | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 127V ac/dc | ||
Operational Current Ie 500A | ||
Contactor Application For Switching Motors | ||
Maximum Operating Temperature 60°C | ||
Width 160mm | ||
Standards/Approvals CSA | ||
Depth 225mm | ||
Length 214mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens contactor provides reliable switching of electrical loads, ensuring efficient control in diverse applications. Designed for robustness, it optimises performance and enhances system safety across various industrial environments.
Robust power contactor for effective motor load switching
Incorporates fail-safe control input for enhanced safety
Suitable for slightly inductive and non-inductive loads
Designed for extended operational range in rail applications
Related links
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 127V 1kV
- Siemens 3RT1 Contactor 127 V ac/dc Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V ac/dc Coil 225 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 96 V ac/dc Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 500 A 2 NO/2 NC, 1kV
