Subtotal (1 unit)*
SGD126.30
(exc. GST)
SGD137.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD126.30 |
*price indicative
- RS Stock No.:
- 863-510
- Mfr. Part No.:
- AE 05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Holding Force | 500N | |
| Material | Aluminium | |
| Series | AE 05 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Holding Force 500N | ||
Material Aluminium | ||
Series AE 05 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Sauter clamp is a robust solution designed for precise rope and thread tensioning applications, providing reliable performance under a maximum force of 500 N.
Constructed from lightweight aluminium for durability
Dimensions are Compact at 38x24x41.5 mm
Features a clamping width of 2.5 mm for versatile use
Equipped with an M6 threaded hole for effective force dissipation
