Subtotal (1 unit)*
SGD378.88
(exc. GST)
SGD412.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD378.88 |
*price indicative
- RS Stock No.:
- 863-515
- Mfr. Part No.:
- AE 500
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Holding Force | 500N | |
| Material | Aluminium | |
| Series | AE 500 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Holding Force 500N | ||
Material Aluminium | ||
Series AE 500 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern Sauter screw tension clamp is an essential tool designed for tension and compression testing, enabling accurate force measurement of up to 500 N with ease and reliability.
Quickly fittable design ensures simple installation and removal
Manufactured from Durable aluminium for enhanced longevity
Maximum clamping width of 15 mm accommodates various materials
Compact dimensions of 51x41x15 mm facilitate easy storage and transport
Related links
- Kern Clamp Clamp
- Kern Clamp, For OPO 185
- Kern AE 07 Clamp, For Use With: Sauter AE
- Kern 500 mg Calibration Weight, Class M1
- Kern 500 g Calibration Weight Set, Class F2
- Kern 500 g Calibration Weight, Class M3
- Kern TGC 500-1 Pocket Weighing Scale, 500g Weight Capacity
- Kern CO Y1 Series Load Cell Load Cell 500 kg
