TE Connectivity Male Crimp Pin Contact, Contact Size 0.081, Wire Size 24AWG
- RS Stock No.:
- 799-146
- Mfr. Part No.:
- 926885-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
SGD1,900.57
(exc. GST)
SGD2,071.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD1,900.57 | SGD0.317 |
*price indicative
- RS Stock No.:
- 799-146
- Mfr. Part No.:
- 926885-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Pin Contact | |
| Contact Size | 0.081 | |
| Wire Size | 24AWG | |
| Current | 19A | |
| Series | MATE-N-LOK | |
| For Use With | Circular Connector | |
| Contact Type | Pin | |
| Contact Plating | Tin | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Pin Contact | ||
Contact Size 0.081 | ||
Wire Size 24AWG | ||
Current 19A | ||
Series MATE-N-LOK | ||
For Use With Circular Connector | ||
Contact Type Pin | ||
Contact Plating Tin | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IT
The TE Connectivity component is a product is designed for reliability and performance in various applications. Its efficient design ensures optimal functionality, making it an essential addition to your technical toolkit.
Developed to meet rigorous industry standards for quality and safety
Boasts robust construction for enhanced durability and longevity
is engineered for seamless integration with existing systems and components
Delivers consistent performance to support demanding applications
Related links
- TE Connectivity Male Crimp Pin Contact Wire Size 24AWG
- TE Connectivity Male Crimp Pin Contact Wire Size 14AWG
- TE Connectivity Male Crimp Pin Contact Wire Size 0.518mm²
- TE Connectivity Male Crimp Pin Terminal Wire Size 18AWG, 20 AWG
- TE Connectivity Male Crimp Pin Terminal Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Crimp Pin Connector Wire Size 0.35mm², 2.5 mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 0.8mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 0.84mm²
