TE Connectivity Male Crimp Pin Contact, Contact Size 0.14, Wire Size 14AWG
- RS Stock No.:
- 799-140
- Mfr. Part No.:
- 925662-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 400 units)*
SGD447.56
(exc. GST)
SGD487.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD447.56 | SGD1.119 |
*price indicative
- RS Stock No.:
- 799-140
- Mfr. Part No.:
- 925662-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Pin Contact | |
| Contact Size | 0.14 | |
| Wire Size | 14AWG | |
| Series | MATE-N-LOK | |
| For Use With | Circular Connector | |
| Contact Type | Pin | |
| Contact Plating | Tin | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Pin Contact | ||
Contact Size 0.14 | ||
Wire Size 14AWG | ||
Series MATE-N-LOK | ||
For Use With Circular Connector | ||
Contact Type Pin | ||
Contact Plating Tin | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity pin contact offers reliable crimp termination for 14 – 10 AWG wire. It is specifically is designed for efficient connection in power applications, ensuring dependable electrical performance.
Constructed from phosphor bronze for enhanced conductivity and durability
Tin plating ensures excellent corrosion resistance and conductivity
Supports a wide wire size range from 2.08 to 5.26 mm²
Locking lance contact retention ensures secure connections
Rated for operating voltage up to 250 VAC
Compatible with a variety of insulation diameters from 2.6 to 4.5 mm
Related links
- TE Connectivity Male Crimp Pin Terminal Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Pin Contact Wire Size 24AWG
- TE Connectivity Male Crimp Pin Contact Wire Size 24AWG
- TE Connectivity Male Crimp Pin Contact Wire Size 0.518mm²
- TE Connectivity Male Crimp Pin Terminal Wire Size 18AWG, 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 30 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
