TE Connectivity Male Crimp Pin Contact, Contact Size 20, Wire Size 24AWG
- RS Stock No.:
- 788-159
- Mfr. Part No.:
- ZPF000000000000426
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 25 units)*
SGD774.54
(exc. GST)
SGD844.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD774.54 | SGD30.982 |
*price indicative
- RS Stock No.:
- 788-159
- Mfr. Part No.:
- ZPF000000000000426
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Contact | |
| Gender | Male | |
| Contact Size | 20 | |
| Wire Size | 24AWG | |
| Series | DEUTSCH | |
| For Use With | Circular Connector | |
| Contact Type | Pin | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Contact | ||
Gender Male | ||
Contact Size 20 | ||
Wire Size 24AWG | ||
Series DEUTSCH | ||
For Use With Circular Connector | ||
Contact Type Pin | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- GB
The TE Connectivity pin contact is designed for efficient connections in various applications. It accommodates wire sizes from 24 to 20 AWG and supports both 115 VAC and VDC specifications for optimal performance.
Sealable design ensures secure connections in diverse environments
Compatible with discrete wire applications for enhanced versatility
Spring contact retention maintains stability within housing for reliable operation
Rated for 115 VDC, facilitating superior electrical performance
Constructed from Chromel for excellent conductivity and durability
Related links
- TE Connectivity Male Crimp Pin Contact Wire Size 0.518mm²
- TE Connectivity Male Crimp Pin Contact Wire Size 24AWG
- Amphenol Limited Male Crimp Circular Connector Contact Wire Size 24AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- TE Connectivity Female Crimp Contact Wire Size 24AWG
- TE Connectivity Male Crimp Crimp Contact Wire Size 20AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
