TE Connectivity Female Crimp Connector, Wire Size 24AWG
- RS Stock No.:
- 795-498
- Mfr. Part No.:
- 770010-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 5000 units)*
SGD1,426.05
(exc. GST)
SGD1,554.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD1,426.05 | SGD0.285 |
*price indicative
- RS Stock No.:
- 795-498
- Mfr. Part No.:
- 770010-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Connector | |
| Current | 10A | |
| Wire Size | 24AWG | |
| Series | 5.0 mm Power Key Connectors | |
| Contact Type | Receptacle | |
| Contact Plating | Pre Tin | |
| Voltage | 300V ac | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Connector | ||
Current 10A | ||
Wire Size 24AWG | ||
Series 5.0 mm Power Key Connectors | ||
Contact Type Receptacle | ||
Contact Plating Pre Tin | ||
Voltage 300V ac | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- US
The TE Connectivity power connector features a Compact design Ideal for wire-to-board applications, ensuring reliable connections in various devices. It is engineered to provide efficient performance across diverse electrical environments, maximising operational longevity.
Compact design facilitates a reduced mated height for space-constrained applications
Rated for 300 VAC with a current capacity of 10A max, ensuring robust power delivery
Keying mechanism prevents mismating and enhances assembly efficiency
Designed to release bubbles during potting, improving reliability in electronic assemblies
Related links
- TE Connectivity Female Crimp Connector, Wire Size 24AWG
- TE Connectivity Female Crimp Contact Wire Size 24AWG
- TE Connectivity Female Wire Connector, Wire Size 24AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- TE Connectivity Male Crimp Pin Contact Wire Size 24AWG
- TE Connectivity Female Crimp Connector, Wire Size 2.5mm²
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 24AWG
- TE Connectivity Male Crimp Pin Contact Wire Size 24AWG
