Tente Castor, 800 kg Capacity, 200 mm Wheel, Polyamide
- RS Stock No.:
- 101-823
- Mfr. Part No.:
- 26850
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD34.30
(exc. GST)
SGD37.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD34.30 |
*price indicative
- RS Stock No.:
- 101-823
- Mfr. Part No.:
- 26850
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor | |
| Load Capacity | 800kg | |
| Wheel Width | 40mm | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor | ||
Load Capacity 800kg | ||
Wheel Width 40mm | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12532 | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
The Tente wheel centre is made of polyamide with a roller bearing.
Excellent abrasion resistance
Well operating behaviour, moving noise and corrosion resistance
Related links
- Tente Castor 160 mm Wheel
- Tente Fixed Castor 200 mm Wheel, Polyamide
- Tente Castor 200 mm Wheel
- Tente Braked Swivel Castor 200 mm Wheel, Polyurethane
- Tente Swivel Castor 160 mm Wheel, Polyamide
- Tente Fixed Castor 160 mm Wheel, Polyamide
- Tente Braked Swivel Castor 160 mm Wheel, Polyamide
- Tente Castor 125 mm Wheel
