Tente Castor, 800 kg Capacity, 160 mm Wheel

N

Subtotal (1 unit)*

SGD169.05

(exc. GST)

SGD184.26

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD169.05

*price indicative

RS Stock No.:
101-811
Mfr. Part No.:
3826 4680ITP160P63
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor

Wheel Diameter

160mm

Load Capacity

800kg

Overall Height

164mm

Weight Class

3.2774 kg

Standards/Approvals

EN 12532

COO (Country of Origin):
DE
The Tente swivel castor with a total lock and tail end design, featuring a reinforced, heavy pressed steel housing with bright zinc plating and blue passivation. It is equipped with sealed swivel double ball bearing, riveted king pin, dust ring with integrated grease nipple, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread and precision ball bearing.

Reinforced and heat-treated ball covers

Very good abrasion resistance

Well operating behaviour, moving noise and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy