Tente Castor, 800 kg Capacity, 200 mm Wheel

N

Subtotal (1 unit)*

SGD11.78

(exc. GST)

SGD12.84

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD11.78

*price indicative

RS Stock No.:
101-822
Mfr. Part No.:
23854
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

200mm

Product Type

Castor

Load Capacity

800kg

Wheel Width

40mm

Standards/Approvals

EN 12532

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

COO (Country of Origin):
DE
The Tente wheel centre is made of polyamide with a roller bearing.

Excellent abrasion resistance

Well operating behaviour, moving noise and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy