Tente Fixed Castor, 800 kg Capacity, 200 mm Wheel

N

Subtotal (1 unit)*

SGD151.12

(exc. GST)

SGD164.72

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD151.12

*price indicative

RS Stock No.:
101-818
Mfr. Part No.:
601238
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor

Wheel Diameter

200mm

Load Capacity

800kg

Frame Material

Pressed Steel

Overall Height

240mm

Frame Finish

Passivated Zinc Plated

Wheel Width

50mm

Rotation

Fixed

Fixing Centres

105 x 80/75 mm

Standards/Approvals

EN 12532

Hub Bearing Type

Precision Ball Bearing

COO (Country of Origin):
DE
The Tente fixed castor features heavy pressed steel fork with a bright zinc plating and blue passivation. It includes a wheel axle with nut and a plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread and precision ball bearing.

Very good abrasion resistance

Well operating behaviour, moving noise and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy