Eaton, Rotary Actuator 315 A
- RS Stock No.:
- 258-490
- Mfr. Part No.:
- 280952 P5-315/EA/SVB/N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD1,472.52
(exc. GST)
SGD1,605.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,472.52 |
*price indicative
- RS Stock No.:
- 258-490
- Mfr. Part No.:
- 280952 P5-315/EA/SVB/N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | P5 | |
| Electrical Phase | 1, 3 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Contact Current | 315A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V ac | |
| Width | 130mm | |
| Standards/Approvals | IEC/EN 60947-3, UL, CSA, EN 60947-3, IEC 60947, VDE 0660, IEC/EN 60204, VDE, CE | |
| Depth | 150mm | |
| Length | 2mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 80000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series P5 | ||
Electrical Phase 1, 3 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Contact Current 315A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V ac | ||
Width 130mm | ||
Standards/Approvals IEC/EN 60947-3, UL, CSA, EN 60947-3, IEC 60947, VDE 0660, IEC/EN 60204, VDE, CE | ||
Depth 150mm | ||
Length 2mm | ||
Hazardous Area Certification No | ||
Mechanical Life 80000Operations | ||
- COO (Country of Origin):
- DE
The Eaton Moeller P5 Main Switch is engineered for robust performance, designed to meet demanding operational requirements in various industrial settings. With a capacity of 315 A, this durable switch ensures reliable power management while offering features such as emergency switching off functionality. The combination of a striking red rotary handle paired with a yellow locking ring enhances visibility and safety. Designed for flush mounting, the P5 Main Switch integrates seamlessly into control panels, ensuring a compact installation. Its construction adheres to stringent compliance and certification standards, making it an ideal choice for professionals seeking a dependable switch that maintains operational integrity under various conditions.
Emergency switching off function for enhanced safety
Designed for flush mounting, providing a sleek installation
Sturdy construction suitable for demanding industrial environments
Interlockable mechanism adds an extra layer of operational security
Conforms to multiple international safety and compliance standards
IP65 degree of protection, ensuring resilience against dust and water ingress
Red rotary handle provides easy identification and operation
Multiple mounting positions available for versatile application
Supports both AC and DC operational currents, maximising usability
