Eaton 3 Position, Rotary Actuator 315 A

Subtotal (1 unit)*

SGD1,535.18

(exc. GST)

SGD1,673.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,535.18

*price indicative

RS Stock No.:
258-011
Mfr. Part No.:
280958 P5-315/V/SVB/N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

P5

Product Type

Cam Switch

Electrical Phase

1, 3

Mount Type

Rear

Number of Positions

3

Number of Poles

3

Terminal Type

Screw

IP Rating

IP65

Contact Current

315A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Contact Voltage

690V ac

Actuator Type

Rotary

Depth

150mm

Length

2mm

Hazardous Area Certification

No

Width

130mm

Standards/Approvals

IEC/EN 60947-3, IEC 60947, CSA, IEC/EN 60204, CE, EN 60947-3, UL, VDE, VDE 0660

Mechanical Life

80000Operations

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton main switch is engineered for robust performance in challenging environments, making it an essential component for various electrical applications. Designed with a focus on safety and reliability, the product features a red rotary handle complemented by a yellow locking ring, allowing for easy operation and secure locking in the 'Off' position. With a compact size, measuring 200mm in depth, 150mm in height, and 130mm in width, this rear-mounted switch combines functionality with space efficiency. Its capabilities include emergency switching off, enhancing user safety in critical situations. Built to withstand tough conditions, it ensures long-lasting durability and compliance with international standards, making it an ideal choice for both industrial and commercial installations.

Emergency switching off function enhances operator safety

Lockable in the 'Off' position to prevent accidental activation

Compact dimensions allow for flexible installation options

Designed to meet international compliance and standards

Red rotary handle ensures easy and visible operation

IP65 front protection provides resistance against dust and water

Suitable for multiple mounting methods to fit various applications

High operational temperature range accommodates diverse environments

Fitted with auxiliary contacts for added functionality

Proven mechanical lifespan of approximately 80,000 operations fosters longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy