Eaton, Rotary Actuator 250 A
- RS Stock No.:
- 258-006
- Mfr. Part No.:
- 280944 P5-250/V/SVB/N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD1,323.37
(exc. GST)
SGD1,442.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,323.37 |
*price indicative
- RS Stock No.:
- 258-006
- Mfr. Part No.:
- 280944 P5-250/V/SVB/N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | P5 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3, 1 | |
| Mount Type | Rear | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Contact Current | 250A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V ac | |
| Standards/Approvals | IEC/EN 60947-3, UL, VDE, CSA, EN 60947-3, IEC 60947, IEC/EN 60204, VDE 0660, CE | |
| Width | 130mm | |
| Hazardous Area Certification | No | |
| Length | 2mm | |
| Depth | 150mm | |
| Mechanical Life | 80000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series P5 | ||
Product Type Cam Switch | ||
Electrical Phase 3, 1 | ||
Mount Type Rear | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Contact Current 250A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V ac | ||
Standards/Approvals IEC/EN 60947-3, UL, VDE, CSA, EN 60947-3, IEC 60947, IEC/EN 60204, VDE 0660, CE | ||
Width 130mm | ||
Hazardous Area Certification No | ||
Length 2mm | ||
Depth 150mm | ||
Mechanical Life 80000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series P5 Main Switch is a robust and reliable solution designed for efficient energy management. It features a 250 A capacity with a rear mounting design, making it ideal for applications that require emergency switching-off functionality. The device is equipped with a vibrant red rotary handle and a yellow locking ring, ensuring it stands out in critical situations. Lockable in the off position, this switch enhances safety in operational environments. Designed for versatility, the switch can be integrated into various systems while meeting industry standards like IEC and VDE for high performance and reliable protection.
Offers a three-pole plus neutral configuration for versatile applications
Emergency switching-off function increases operational safety during critical times
IP65 degree of protection ensures resistance to dust and water ingress
Designed for rear mounting, enabling seamless integration into existing systems
Durable construction supports a mechanical lifespan of up to 80,000 operations
Equipped with terminal capacities suitable for both flexible and solid conductors
Certified for compliance with multiple international standards, ensuring reliability and trust
Low mechanical impact during operation enhances device longevity and performance
