Eaton, Rotary Actuator 250 A

Subtotal (1 unit)*

SGD1,118.91

(exc. GST)

SGD1,219.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,118.91

*price indicative

RS Stock No.:
258-003
Mfr. Part No.:
280938 P5-250/EA/SVB/N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

P5

Product Type

Cam Switch

Electrical Phase

1, 3

Mount Type

Flush

Number of Poles

3

Terminal Type

Screw

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

250A

Actuator Type

Rotary

Contact Voltage

690V ac

Maximum Operating Temperature

50°C

Depth

150mm

Length

2mm

Width

130mm

Standards/Approvals

IEC/EN 60204, VDE, IEC 60947, CE, VDE 0660, UL, EN 60947-3, CSA, IEC/EN 60947-3

Hazardous Area Certification

No

Mechanical Life

80000Operations

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series P5 Main Switch is an exceptionally engineered solution designed for robust electrical management in a variety of applications. Featuring flush mounting and a striking red rotary handle complemented by a yellow locking ring, this main switch combines safety with user-friendly functionality. With a rated capacity of 250 A and compliance to top-tier international standards, it ensures high performance and reliability under heavy loads. Its durable construction offers impressive resistance to environmental challenges, making it suitable for various demanding conditions. Crafted for easy integration into industrial setups, this switch exemplifies excellence in design and performance, representing a vital component for effective power control and emergency switching.

Equipped with an emergency switching off function for enhanced safety

Lockable in the off position to prevent accidental operation

Ultra-reliable mechanical lifespan of up to 80,000 operations

Designed to resist corrosion, ensuring long-lasting performance

Configured for multiple auxiliary contact connections to suit various needs

Offers IP65 protection, making it dust-tight and resistant to water jets

Ideal for branch circuits and suitable as a motor disconnect

Engineered to operate effectively within a wide temperature range, from -25 °C to 50 °C

Compact design with flush mounting for seamless integration into panels

Statistical reliability of control circuits confirmed to be 1 failure per 100,000 operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy