Eaton, Rotary Actuator 315 A
- RS Stock No.:
- 256-867
- Mfr. Part No.:
- 280951 P5-315/EA/SVB/HI10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD1,290.23
(exc. GST)
SGD1,406.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,290.23 |
*price indicative
- RS Stock No.:
- 256-867
- Mfr. Part No.:
- 280951 P5-315/EA/SVB/HI10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | P5 | |
| Electrical Phase | 3, 1 | |
| Mount Type | Flush | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 315A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V ac | |
| Actuator Type | Rotary | |
| Width | 130mm | |
| Standards/Approvals | UL, IEC/EN 60204, IEC 60947, VDE 0660, CE, CSA, IEC/EN 60947-3, VDE, EN 60947-3 | |
| Depth | 150mm | |
| Length | 150mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 80000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series P5 | ||
Electrical Phase 3, 1 | ||
Mount Type Flush | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 315A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V ac | ||
Actuator Type Rotary | ||
Width 130mm | ||
Standards/Approvals UL, IEC/EN 60204, IEC 60947, VDE 0660, CE, CSA, IEC/EN 60947-3, VDE, EN 60947-3 | ||
Depth 150mm | ||
Length 150mm | ||
Hazardous Area Certification No | ||
Mechanical Life 80000Operations | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series P5 Main Switch is engineered for robust performance in industrial applications. Designed with a powerful 315 A current rating, its ideal for managing significant electrical loads while ensuring operational safety. Constructed for flush mounting, the switch features a distinctive red rotary handle and a yellow locking ring, offering both an emergency switching off function and a secure locking mechanism in the Off position. Its compliance with international standards illustrates the reliability and versatility of this device, making it a suitable choice for various switching and disconnecting tasks in demanding environments. With its strategic design emphasising both safety and efficiency, this main switch stands out as a trusted solution for professionals in the industry.
Designed for flush mounting in a wide range of industrial settings
Features an emergency switching off function for added safety
Equipped with a lockable mechanism to prevent unauthorised operation
Constructed with durable materials ensuring long-lasting performance
Complies with rigorous international standards ensuring reliability
Supports high electrical loads up to 315 A, suitable for heavy-duty applications
Offers an intuitive rotary control for quick and easy operation
Compact design allows for efficient use of installation space
Includes heat dissipation features to maintain optimal operational conditions
Ensures protection against electric shock and complies with safety standards
