Eaton, Rotary Actuator 125 A

Subtotal (1 unit)*

SGD614.26

(exc. GST)

SGD669.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD614.26

*price indicative

RS Stock No.:
257-835
Mfr. Part No.:
280899 P5-125/EA/SVB/HI10
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

P5

Electrical Phase

1, 3

Mount Type

Flush

Terminal Type

Screw

Number of Poles

3

IP Rating

IP65

Contact Current

125A

Minimum Operating Temperature

-25°C

Actuator Type

Rotary

Maximum Operating Temperature

50°C

Contact Voltage

690V ac

Width

130mm

Length

115mm

Depth

150mm

Standards/Approvals

IEC/EN 60204, IEC/EN 60947-3, EN 60947-3, UL, CSA, IEC 60947, VDE, CE, VDE 0660

Hazardous Area Certification

No

Mechanical Life

100000Operations

COO (Country of Origin):
DE
The Eaton Moeller series P5 Main Switch represents cutting-edge functionality tailored for reliable circuit control. Designed for efficiency with a flush mounting feature, this robust device boasts a 125 A capacity, making it ideal for demanding industrial applications. It showcases a stylish red rotary handle paired with a yellow locking ring, ensuring safety and ease of operation during emergency shutdowns. Constructed to adhere to high standards, the switch is CE marked and compliant with international certifications. Enhanced with versatile operational capabilities, the P5 series is a perfect fit for both maintenance and service switching needs, providing operators with peace of mind while ensuring optimal performance in various environments. Its engineering prioritises safety and longevity, making it a sound investment for any facility requiring dependable electrical control.

Red rotary handle with a yellow locking ring for enhanced safety

Emergency switching off function ensures quick response during critical situations

Versatile installation options cater to a wide array of mounting preferences

Built-in auxiliary contacts offer flexible control configurations

Designed for high operational reliability with a lifespan of 100,000 mechanical operations

Certified for durability against demanding climatic conditions

Features a high short-circuit current rating for enhanced operational stability

Interlockable design prevents accidental activation during maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy