Kern 5 kg Calibration Weight, E2
- RS Stock No.:
- 920-907
- Mfr. Part No.:
- 313-084
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD5,114.69
(exc. GST)
SGD5,575.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5,114.69 |
*price indicative
- RS Stock No.:
- 920-907
- Mfr. Part No.:
- 313-084
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set is a precise measuring tool designed for accurate calibration across a range of values from 1 mg to 5 kg. Its robust construction ensures reliability for various weighing applications.
Comprises 28 weights accommodating a variety of measurement needs
Constructed from polished stainless steel for durability and ease of cleaning
Encased in a protective plastic case for secure storage and transport
OIML class E2 compliant, ensuring high standards in weight accuracy
