Kern 2 kg Calibration Weight, E2
- RS Stock No.:
- 920-904
- Mfr. Part No.:
- 313-076
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD4,133.80
(exc. GST)
SGD4,505.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,133.80 |
*price indicative
- RS Stock No.:
- 920-904
- Mfr. Part No.:
- 313-076
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight set designed for precision measurement, featuring a range from 1 mg to 2 kg. It includes a polished stainless steel knob housed in a robust aluminium case, Ideal for lab or field use.
OIML class E2 for high accuracy in measurements
Constructed from polished stainless steel for durability and resistance
Includes an aluminium case for protection and easy transportation
Calibrated to meet stringent industry standards
