Kern 5 kg Calibration Weight, E2

N

Subtotal (1 unit)*

SGD5,097.17

(exc. GST)

SGD5,555.92

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5,097.17

*price indicative

RS Stock No.:
863-095
Mfr. Part No.:
313-086
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

5kg

Class

E2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set offers a comprehensive solution for precise measurements, designed to accommodate a range of test weights from 1 mg to 5 kg, all expertly housed in a Durable aluminium case.

Constructed with polished stainless steel for enhanced durability

Includes an aluminium case for secure and portable storage

OIML class E2 compliant, ensuring high accuracy and reliability

Weight dimensions are conveniently sized at 460x260x200 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy