Steffen Cable Tie, Cable Management Accessory, 140 mm x 3.6mm, Black Nylon

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-263
Mfr. Part No.:
0602661
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Length

140mm

Product Type

Cable Tie

Width

3.6mm

Colour

Black

Material

Nylon

Sub Type

Cable Management Accessory

UV Resistant

Yes

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Series

0602

Maximum Operating Temperature

85°C

Package Size

100 pieces

Standards/Approvals

Halogen Free

COO (Country of Origin):
CN
The Steffen cable tie designed for secure binding and organisation of cables or other items, offering reliability in both indoor and outdoor settings. Its robust construction ensures durability across various applications.

Made from high-quality nylon for enhanced strength

Halogen-free and UV-resistant for prolonged outdoor use

Effective in temperature ranges from -40 to +85 °C

Compact size of 140mm x 3.6mm for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy